| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-225 |
516-038-000-225
| Heilind Number: | EDA516-038-000-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component ensures secure and reliable contact. With a robust construction and durable materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's perfect for diverse industrial applications. Elevate your PCB assembly with this essential connector, meeting all your power and signal transmission needs with a maximum amperage of 8.5 A. Trust in its quality engineering for efficient and long-lasting performance.

