| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-226 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-226 |
516-038-000-226
| Heilind Number: | EDA516-038-000-226 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-226 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Featuring durable construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable performance in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it offers versatility for diverse applications. Trust in its high-quality design for efficient board-to-board PCB connections, meeting your connectivity needs with precision.

