| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-230 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-230 |
516-038-000-230
| Heilind Number: | EDA516-038-000-230 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-230 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures optimal signal transfer in a variety of applications. With a durable copper alloy construction and gold over nickel plating, it offers reliable conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125 °C, it's suitable for diverse environments. Trust in our connector for efficient and secure connectivity solutions.

