| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-231 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-231 |
516-038-000-231
| Heilind Number: | EDA516-038-000-231 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-231 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic setups. With an impressive amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is built to withstand extreme conditions. Perfect for a wide range of applications, it is a versatile and essential component for any electronic system. Elevate your connectivity game with this top-of-the-line Rack & Panel Connector.

