| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-232 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-232 |
516-038-000-232
| Heilind Number: | EDA516-038-000-232 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-232 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable power transmission at an amperage of 8.5 A. Operating effortlessly in extreme temperatures ranging from -40 to 125 °C, this connector guarantees optimal functionality in diverse environments. Elevate your PCB connectivity with this essential component that excels in Board To Board PCB connections.

