| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-240 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-240 |
516-038-000-240
| Heilind Number: | EDA516-038-000-240 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-240 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable construction and high-performance copper alloy contacts, this connector ensures reliable power delivery at an amperage of 8.5 A. The gold plating over nickel contact surfaces offers superior conductivity and corrosion resistance, while the wide operating temperature range of -40 to 125 °C guarantees optimal performance in diverse environmental conditions. Trust in our cutting-edge technology to streamline your PCB interconnections with precision and efficiency.

