| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-241 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-241 |
516-038-000-241
| Heilind Number: | EDA516-038-000-241 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-241 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures secure and reliable contact. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it guarantees optimal conductivity and durability. With an amperage rating of 8.5 A, it is suitable for various power and signal applications. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is ideal for use in diverse environments. Rest assured, this connector is fully RoHS compliant, meeting stringent environmental standards. Upgrade your systems with this essential component for efficient and dependable connections.

