| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-242 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-242 |
516-038-000-242
| Heilind Number: | EDA516-038-000-242 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-242 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. Delivering reliable power transmission, this connector boasts a high amperage rating of 8.5 A, making it ideal for demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and corrosion resistance. Operating comfortably in a wide temperature range from -40 to 125 °C, it offers versatility for various environments. Rest assured of its environmental responsibility with RoHS compliance. Elevate your connectivity solutions with this essential component.

