| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-245 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-245 |
516-038-000-245
| Heilind Number: | EDA516-038-000-245 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-245 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, it boasts a robust construction with copper alloy contacts and gold plating over nickel for optimal conductivity and durability. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Operating seamlessly in a wide temperature range from -40 to 125 °C, this connector is ideal for demanding environments. Trust in its quality for efficient board-to-board connections in your electronic systems.

