| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-246 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-246 |
516-038-000-246
| Heilind Number: | EDA516-038-000-246 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-246 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration into PCB setups, this connector offers efficient board-to-board connections with a durable Copper Alloy contact material. The Gold over Nickel plating ensures optimal conductivity and longevity, even in challenging operating conditions ranging from -40 to 125 °C. With an amperage rating of 8.5 A, this connector is ideal for various industrial applications where reliability is paramount. Elevate your connectivity game with this essential component.

