| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-251 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-251 |
516-038-000-251
| Heilind Number: | EDA516-038-000-251 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-251 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performing Rack & Panel Connector, designed for seamless board-to-board integration. Engineered with precision, this connector ensures reliable power delivery, with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a Gold over Nickel plating, it guarantees efficient signal transmission and longevity. Operating flawlessly in extreme temperatures ranging from -40 to 125 °C, it's perfect for a wide range of applications. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your connectivity solutions with this essential component.

