| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-255 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-255 |
516-038-000-255
| Heilind Number: | EDA516-038-000-255 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-255 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various PCB setups. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees excellent conductivity and durability, even in challenging environments. Operating smoothly within a wide temperature range of -40 to 125 °C, it's ideal for use in diverse applications. Elevate your connectivity solutions with this essential component.

