| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-256 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-256 |
516-038-000-256
| Heilind Number: | EDA516-038-000-256 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-256 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Built to withstand demanding environments, this connector ensures reliable performance with an amperage rating of 8.5A. Crafted with precision from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 125°C, it is the perfect solution for a wide range of applications. Upgrade your connectivity infrastructure with this essential component.

