| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-260 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-260 |
516-038-000-260
| Heilind Number: | EDA516-038-000-260 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-260 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a robust construction and reliable copper alloy contact material, this connector ensures optimal conductivity and durability. The gold plating over nickel further enhances its corrosion resistance and longevity, making it suitable for use in diverse environments. Operating effortlessly in temperatures ranging from -40 to 125 °C, it offers exceptional performance under extreme conditions. Trust in this connector for efficient and secure electronic connections in your projects.

