| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-261 |
516-038-000-261
| Heilind Number: | EDA516-038-000-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board connection, this high-performance component ensures reliable power and signal transmission. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it guarantees long-lasting functionality even in harsh operating environments with temperatures ranging from -40 to 125 °C. Rest assured, our connector is fully compliant with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your PCB assembly with this essential connector for optimal performance and peace of mind.

