| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-262 |
516-038-000-262
| Heilind Number: | EDA516-038-000-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this essential component ensures reliable power and signal transmission in various electronic applications. Crafted with durable Copper Alloy contacts and featuring Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance, even in harsh operating environments. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 125 °C, it offers unmatched versatility and reliability. Rest assured, this RoHS-compliant connector not only meets but exceeds industry standards for environmental responsibility. Upgrade your connectivity solutions with this essential component for optimal performance and peace of mind.

