| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-265 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-265 |
516-038-000-265
| Heilind Number: | EDA516-038-000-265 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-265 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable and high-performance solution for your connectivity needs. Designed for seamless integration in a variety of applications, this connector offers a robust construction and superior functionality. With an amperage rating of 8.5 A, it ensures efficient power transmission, while the use of Copper Alloy for the contacts guarantees excellent conductivity. The Gold over Nickel plating further enhances durability and resistance to corrosion, making it ideal for use in harsh environments. Operating within a wide temperature range of -40 to 125 °C, this connector is suitable for both indoor and outdoor use. Whether you're in the aerospace, automotive, or industrial sector, trust our Rack & Panel Connector to deliver optimal performance and reliability. Upgrade your connectivity setup with this essential component today.

