| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-266 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-038-000-266 |
516-038-000-266
| Heilind Number: | EDA516-038-000-266 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-266 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various electronic applications. This essential component features a robust construction, with contact materials crafted from durable Copper Alloy and plated with Gold over Nickel for optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 125 °C, it ensures reliable performance even in harsh environments. With a current rating of 8.5 A, this connector is perfect for transmitting power and signals efficiently. Elevate your PCB interconnections with this essential component, a vital tool in the realm of modern electronics.

