516-038-000-305

Heilind Number:EDA516-038-000-305
Manufacturer:EDAC
Manufacturer Number:516-038-000-305
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-305
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-305

Detailed Description

Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power and data transmission in a variety of electronic systems. With a robust amperage rating of 8.5 A, it offers exceptional power handling capabilities, while the durable copper alloy contacts with gold plating guarantee optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in its precision engineering to meet your connectivity needs with uncompromising quality. Elevate your electronic designs with this essential component.