| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-312 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-312 |
516-038-000-312
| Heilind Number: | EDA516-038-000-312 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-312 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector boasts a robust construction and reliable functionality, making it ideal for industrial applications. With an amperage rating of 8.5 A, it ensures efficient power transmission, while its Copper Alloy contacts with Gold over Nickel plating guarantee excellent signal conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. And with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your system with this essential component for secure and efficient board-to-board connections.

