| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-315 |
516-038-000-315
| Heilind Number: | EDA516-038-000-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures efficient power delivery with an amperage rating of 8.5 A. The sturdy construction features contact pins made of durable Copper Alloy, plated with Gold over Nickel for optimal conductivity. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is a reliable solution for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless and efficient data transmission.

