| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-320 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-320 |
516-038-000-320
| Heilind Number: | EDA516-038-000-320 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-320 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector ensures reliable power flow with an amperage rating of 8.5 A. Crafted with durable Copper Alloy contacts, plated with Gold over Nickel for superior conductivity and corrosion resistance, it guarantees long-lasting performance even in challenging environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.

