| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-322 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-322 |
516-038-000-322
| Heilind Number: | EDA516-038-000-322 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-322 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our premium Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this connector ensures reliable power and signal transmission in a variety of applications. With a robust construction and high-quality materials, including copper alloy contacts with gold plating over nickel, it guarantees durability and optimal performance. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this connector to meet your connectivity needs with its impressive 8.5A amperage rating. Upgrade your systems with this essential component, a perfect choice for professionals seeking top-notch quality in their electronic setups.

