| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-325 |
516-038-000-325
| Heilind Number: | EDA516-038-000-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a high amperage of 8.5 A, ensuring efficient power transmission. Crafted with durable copper alloy contacts plated with gold over nickel, it guarantees robust and low-resistance signal transfer. With an operating temperature range of -40 to 105 °C, it's suitable for various industrial environments. Elevate your PCB assembly process with this essential component, meeting high standards of quality and efficiency.

