| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-326 |
516-038-000-326
| Heilind Number: | EDA516-038-000-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Elevate your electronic setups with this essential piece, a must-have in any connector collection.

