| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-332 |
516-038-000-332
| Heilind Number: | EDA516-038-000-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees efficient conductivity and corrosion resistance for long-lasting use. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for demanding environments. Elevate your PCB connections with this essential component, offering secure and efficient board-to-board connectivity. Trust in its quality and performance to meet your connectivity needs with precision.

