| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-335 |
516-038-000-335
| Heilind Number: | EDA516-038-000-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-335 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your systems with our high-performance Rack & Panel Connector. Built for reliability, this connector features durable copper alloy contacts plated with gold over nickel for optimal signal transmission. With an amperage rating of 8.5 A and a wide operating temperature range of -40 to 105 °C, it ensures seamless functionality in diverse environments. Perfect for board-to-board PCB connections, it offers secure and efficient data transfer. Upgrade your setup with this essential component for seamless integration and performance.

