| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-336 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-336 |
516-038-000-336
| Heilind Number: | EDA516-038-000-336 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-336 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures secure and reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with a protective Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for efficient and dependable connectivity.

