| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-340 |
516-038-000-340
| Heilind Number: | EDA516-038-000-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts durable construction with copper alloy contacts and gold plating for reliable, low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it ensures optimal performance in various environments. With an amperage rating of 8.5 A, it offers robust power transmission capabilities, making it ideal for demanding applications. Upgrade your connectivity solutions with this essential component.

