| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-341 |
516-038-000-341
| Heilind Number: | EDA516-038-000-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-341 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with precision, it boasts a durable construction, featuring copper alloy contacts with a gold over nickel plating for optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector ensures reliable performance in diverse environments. With an amperage rating of 8.5 A, it offers robust power transmission capabilities. Elevate your electronic systems with this essential component, perfect for various industrial applications.

