| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-345 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-345 |
516-038-000-345
| Heilind Number: | EDA516-038-000-345 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-345 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB setups. Featuring a robust construction with Copper Alloy contacts and Gold over Nickel plating, this connector ensures reliable and efficient power transmission. With an amperage rating of 8.5 A, it can handle high currents without compromising performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.

