516-038-000-350

Heilind Number:EDA516-038-000-350
Manufacturer:EDAC
Manufacturer Number:516-038-000-350
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-350
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-350

Detailed Description

Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial and commercial uses. Trust in this essential component for secure and efficient connectivity in your projects.