| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-351 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-351 |
516-038-000-351
| Heilind Number: | EDA516-038-000-351 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-351 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Engineered with precision, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted from durable copper alloy, the contacts are plated with gold over nickel for optimal conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Rest assured, it is also RoHS compliant, meeting stringent environmental standards. Elevate your connectivity solutions with this essential component.

