| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-352 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-352 |
516-038-000-352
| Heilind Number: | EDA516-038-000-352 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-352 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. With an amperage rating of 8.5A, it provides reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures excellent conductivity and corrosion resistance, even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a robust solution for your PCB connection needs. Upgrade your systems with this essential component for optimized performance and longevity.

