| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-355 |
516-038-000-355
| Heilind Number: | EDA516-038-000-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures reliable and efficient power transfer, with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-term durability and superior conductivity in a wide operating temperature range from -40 to 105 °C. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Elevate your PCB assembly with this essential component for seamless communication within your systems.

