516-038-000-356

Heilind Number:EDA516-038-000-356
Manufacturer:EDAC
Manufacturer Number:516-038-000-356
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-356
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-356

Detailed Description

Enhance your rack and panel connections with this high-performance connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, it ensures reliable power transmission in demanding environments. Crafted from durable copper alloy with gold plating over nickel, it guarantees excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications. Upgrade your connectivity solutions with this essential component.