516-038-000-360

Heilind Number:EDA516-038-000-360
Manufacturer:EDAC
Manufacturer Number:516-038-000-360
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-360
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-360

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component features durable Copper Alloy contacts with a robust Gold over Nickel plating, ensuring reliable signal transfer even in demanding industrial environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers optimal performance and longevity. Trust in this connector to streamline your assembly processes and elevate the functionality of your electronic devices.