| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-362 |
516-038-000-362
| Heilind Number: | EDA516-038-000-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Whether you're building intricate PCB setups or connecting boards in a larger system, our connector is the perfect solution for secure and efficient data transfer. Upgrade your connectivity game with this essential component.

