| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-365 |
516-038-000-365
| Heilind Number: | EDA516-038-000-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-365 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration into various circuit boards. With a robust amperage of 8.5 A, it ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, this connector guarantees optimal conductivity and durability, even in harsh operating conditions ranging from -40 to 105 °C. Perfect for use in a wide range of applications, it is a versatile and essential component for your PCB assembly needs. Elevate your connectivity solutions with this premium connector.

