| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-366 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-366 |
516-038-000-366
Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component guarantees efficient power transmission at an operating temperature range of -40 to 105°C. With a maximum amperage of 8.5A, it ensures reliable performance even in demanding industrial environments. Crafted from durable copper alloy with gold plating over nickel, it offers superior conductivity and corrosion resistance, making it ideal for long-term use. Trust in this connector to streamline your assembly processes and maintain optimal functionality in your applications.

