516-038-000-400

Heilind Number:EDA516-038-000-400
Manufacturer:EDAC
Manufacturer Number:516-038-000-400
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-038-000-400
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-038-000-400

Detailed Description

Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector is ideal for various applications, offering a reliable and secure connection. With a durable copper alloy contact material and gold plating over nickel, it ensures efficient conductivity and longevity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity experience with this premium connector, a must-have for any project requiring seamless integration.