| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-401 |
516-038-000-401
| Heilind Number: | EDA516-038-000-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration in board-to-board PCB configurations, this essential component ensures optimal performance and reliability. With a robust construction featuring copper alloy contacts plated with gold over nickel, it guarantees superior conductivity and durability even in challenging environments. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Rest assured, this connector is fully RoHS compliant, aligning with environmental standards for a sustainable future. Upgrade your system's connectivity with this high-quality component, a must-have in any electronic setup.

