| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-402 |
516-038-000-402
| Heilind Number: | EDA516-038-000-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. This durable connector features a rugged construction, guaranteeing reliable performance even in harsh environments. With an amperage rating of 8.5 A, it provides ample power for your devices. The contact material, made of Copper Alloy, ensures excellent conductivity, while the Gold over Nickel plating offers superior corrosion resistance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse settings. Compliant with RoHS regulations, it also meets environmental standards. Upgrade your connectivity solutions with this top-of-the-line Rack & Panel Connector.

