| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-410 |
516-038-000-410
| Heilind Number: | EDA516-038-000-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB assemblies. Featuring a durable Copper Alloy contact material with Gold over Nickel plating, it ensures reliable conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from industrial machinery to telecommunications. Trust in its high-quality construction for secure board-to-board connections, making it an essential component for your electronic projects. Stay connected with ease and efficiency with our Rack & Panel Connector.

