| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-411 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-411 |
516-038-000-411
| Heilind Number: | EDA516-038-000-411 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-411 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this robust Rack & Panel Connector, designed for seamless integration in various applications. With a reliable amperage rating of 8.5 A, it ensures efficient power transmission. Crafted from high-quality Copper Alloy, the contacts guarantee durability and optimal conductivity. The Gold over Nickel plating adds an extra layer of protection against corrosion, making it suitable for use in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connectivity needs. Explore our range of connectors to find the perfect fit for your project.

