| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-415 |
516-038-000-415
| Heilind Number: | EDA516-038-000-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-415 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connector setup with our premium Rack & Panel Connector. Designed for seamless board-to-board connections, this essential component boasts a high amperage of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Trust in its precision engineering for seamless integration into your systems, a must-have in any professional setup. Elevate your connectivity game with this top-of-the-line connector.

