| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-416 |
516-038-000-416
| Heilind Number: | EDA516-038-000-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. With a robust copper alloy construction and gold-plated contacts, this connector ensures reliable power transmission with minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial environments. Upgrade to our connector for efficient and durable board-to-board connectivity in your PCB systems.

