| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-420 |
516-038-000-420
| Heilind Number: | EDA516-038-000-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this durable Rack & Panel Connector. Engineered for high performance, it boasts a robust construction with copper alloy contacts plated in gold over nickel for optimal conductivity and longevity. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, this connector ensures reliable operation even in harsh environments. Perfect for various applications in the electronics and telecommunications industries, it guarantees seamless board-to-board connectivity. Upgrade your setup with this essential component for efficient data transmission.

