| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-422 |
516-038-000-422
| Heilind Number: | EDA516-038-000-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Our Rack & Panel Connector is designed for high-performance applications, offering reliable power delivery with an amperage rating of 8.5 A. Constructed with durable Copper Alloy contacts plated in Gold over Nickel, it ensures excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its board-to-board PCB design makes it ideal for secure and efficient connections in electronic systems. Trust in its quality and durability for seamless integration in your projects.

