| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-038-000-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-038-000-426 |
516-038-000-426
| Heilind Number: | EDA516-038-000-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-038-000-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 38 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers reliable performance in a wide range of applications. Trust in this connector for secure and efficient electronic connections in your projects.

